There are no models available for this part yet.
Overview of 15CTQ035-1PBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1952MPGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr | |
LT3080EMS8E-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L | |
LT3080IDD-1#PBF | Analog Devices | Parallelable 1.1A Adj 1x Res L |
CAD Models for 15CTQ035-1PBF by Vishay Intertechnologies
Part Data Attributes for 15CTQ035-1PBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
TO-262AA
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
HIGH POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.51 V
|
JEDEC-95 Code
|
TO-262AA
|
JESD-30 Code
|
R-PSIP-T3
|
Non-rep Pk Forward Current-Max
|
810 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
35 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 15CTQ035-1PBF
This table gives cross-reference parts and alternative options found for 15CTQ035-1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ035-1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12CTQ045 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 15CTQ035-1PBF vs 12CTQ045 |
30CTQ045PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN | Vishay Intertechnologies | 15CTQ035-1PBF vs 30CTQ045PBF |
MBR2045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 15CTQ035-1PBF vs MBR2045CT |
MBR2035CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 15CTQ035-1PBF vs MBR2035CT-G |
12CTQ040-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 15CTQ035-1PBF vs 12CTQ040-G |
VS-30CTQ045HN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | 15CTQ035-1PBF vs VS-30CTQ045HN3 |
MBRB2560CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | 15CTQ035-1PBF vs MBRB2560CT-TP |
20CTQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | 15CTQ035-1PBF vs 20CTQ035 |
USD745C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, | Unitrode Corp (RETIRED) | 15CTQ035-1PBF vs USD745C |
VS-30CTQ045-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | 15CTQ035-1PBF vs VS-30CTQ045-M3 |