Part Details for 15BL7M by Switchcraft Conxall
Overview of 15BL7M by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 15BL7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15BL7M-ND
|
DigiKey | CONN PLUG MALE DIN 7POS SOLDER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-15BL7M
|
Mouser Electronics | Circular DIN Connectors 7P PLUG RoHS: Not Compliant | 435 |
|
$3.9200 / $6.7800 | Buy Now |
|
Onlinecomponents.com | Conn DIN Connector M 7 POS ST Cable Mount 7 Terminal 1 Port | 0 |
|
$4.2800 / $5.6700 | Buy Now |
|
Quest Components | 6 |
|
$12.0000 / $13.5000 | Buy Now | |
DISTI #
000000000000268561
|
Sager | Circular DIN Connectors 7P PLUG | 0 |
|
Buy Now |
Part Details for 15BL7M
15BL7M CAD Models
15BL7M Part Data Attributes:
|
15BL7M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
15BL7M
Switchcraft Conxall
Circular DIN Connector, 7 Contact(s), Male, Cable Mount, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 7 |