Part Details for 15BJ7-0A by Eaton Corporation
Overview of 15BJ7-0A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15BJ7-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15BJ7-0A
|
Avnet Americas | Diode TVS Single Uni-Directional 7V 1.5KW 2-Pin SMBF T/R - Tape and Reel (Alt: 15BJ7-0A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2284 / $0.2457 | Buy Now |
DISTI #
504-15BJ7X0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15BJ 7V UNI RoHS: Compliant | 0 |
|
$0.2160 / $0.2310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
15BJ7-0A
|
TTI | ESD Protection Diodes / TVS Diodes TVS 15BJ 7V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1520 | Buy Now |
Part Details for 15BJ7-0A
15BJ7-0A CAD Models
15BJ7-0A Part Data Attributes
|
15BJ7-0A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15BJ7-0A
Eaton Corporation
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 15BJ7-0A
This table gives cross-reference parts and alternative options found for 15BJ7-0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15BJ7-0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ7.0AV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AV7G |
SMCJ7.0AV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AV7 |
SMCJ7.0AHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AHM6 |
SMCJ7.0AQ-13-F | Trans Voltage Suppressor Diode, | Diodes Incorporated | 15BJ7-0A vs SMCJ7.0AQ-13-F |
SMCJ7.0AHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AHV6G |
SMCJ7.0AHR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AHR6 |
SMCJ7.0AV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AV6 |
SMCJ7.0AV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AV6G |
SMCJ7.0AHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ7-0A vs SMCJ7.0AHV6 |