Part Details for 159LMH050MZEF by Cornell Dubilier Electronics Inc
Overview of 159LMH050MZEF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159LMH050MZEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
159LMH050MZEF
|
TTI | Aluminum Electrolytic Capacitors - Snap In 15000UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 159LMH050MZEF
159LMH050MZEF CAD Models
159LMH050MZEF Part Data Attributes
|
159LMH050MZEF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
159LMH050MZEF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38.68 mΩ | |
Leakage Current | 2.5981 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 159LMH050MZEF
This table gives cross-reference parts and alternative options found for 159LMH050MZEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159LMH050MZEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ153M050A042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 159LMH050MZEF vs 381LQ153M050A042A |
381LQ153M050A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 159LMH050MZEF vs 381LQ153M050A042 |
NRLPW153M50V35X40LF | CAP,AL2O3,15MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | 159LMH050MZEF vs NRLPW153M50V35X40LF |
EKMQ500VRD153MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 159LMH050MZEF vs EKMQ500VRD153MA40S |
EKMQ500VND153MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 159LMH050MZEF vs EKMQ500VND153MA40S |
EETHC1H153LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 159LMH050MZEF vs EETHC1H153LJ |
EKMQ500VNN153MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 159LMH050MZEF vs EKMQ500VNN153MA40S |
50MXG15000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 159LMH050MZEF vs 50MXG15000MOOESN35X40 |
MAL209081153E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 159LMH050MZEF vs MAL209081153E3 |
MAL209081153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 159LMH050MZEF vs MAL209081153E3 |