Part Details for 159LBA016M2BF by Illinois Capacitor Inc
Overview of 159LBA016M2BF by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 159LBA016M2BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4452
|
Newark | Cap, Alu Elec, 15000Uf, 16V, Snap In, Capacitance:15000µf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar, Product Range:Lba Series Rohs Compliant: Yes |Illinois Capacitor 159LBA016M2BF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 15000uF ±20% - 16WVDC - +85°C RoHS: Compliant | 0 |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
159LBA016M2BF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 200 | 0 |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
SMC-159LBA016M2BF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2278 |
|
RFQ |
Part Details for 159LBA016M2BF
159LBA016M2BF CAD Models
159LBA016M2BF Part Data Attributes
|
159LBA016M2BF
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
159LBA016M2BF
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Capacitance Tolerance | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44.21 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.8 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3940 mA | |
Series | LBA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |