There are no models available for this part yet.
Overview of 159F-RT by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 159F-RT by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH1695
|
Newark | Tweezers - Replaceable Carbon Fiber .08" X .05" Tip - Straight |Excelta 159F-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 | Buy Now | |
DISTI #
2827-159F-RT-ND
|
DigiKey | TWEEZERS - REPLACEABLE CARBON FI Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$41.3748 / $46.8900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3200 / $45.4800 | Buy Now | ||
DISTI #
10233873
|
Techni-Tool, Inc. | Excelta 159F-RT Tweezers, Replaceable Carbon Fiber 0.08"x0.05" Tip, Straight, 5" OAL | 0 |
|
$39.0100 | Buy Now | |
DISTI #
10233873
|
TestEquity LLC | Excelta 159F-RT Tweezers, Replaceable Carbon Fiber 0.08"x0.05" Tip, Straight, 5" OAL | 0 |
|
$39.0100 | Buy Now |