Part Details for 1599TABLBKBAT by Hammond Manufacturing
Overview of 1599TABLBKBAT by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599TABLBKBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4856
|
Newark | Enclosure, Hand Held, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:29.97Mm, External Width - Metric:190Mm, External Depth - Metric:240Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599TABLBKBAT (Alternate Part Number: 623980400662 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$18.6400 / $23.3800 | Buy Now |
DISTI #
HM1260-ND
|
DigiKey | BOX PLASTIC BLK 9.45"L X 7.48"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$17.9300 / $22.5800 | Buy Now |
DISTI #
546-1599TABLBKBAT
|
Mouser Electronics | Enclosures for Single Board Computing FR ABS w/BatteryDoor 1.2x7.48x9.45" Blac RoHS: Compliant | 0 |
|
$17.7900 / $22.0800 | Order Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 375 Factory Stock |
|
$16.4400 / $23.0700 | Buy Now |
DISTI #
HM-1599TABLBKBAT
|
TME | Enclosure: multipurpose, X: 190mm, Y: 240mm, Z: 30mm, 1599TAB, ABS Min Qty: 1 | 0 |
|
$18.5300 / $23.8300 | RFQ |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 375 Factory Stock |
|
$16.4400 / $23.0700 | Buy Now |
Part Details for 1599TABLBKBAT
1599TABLBKBAT CAD Models
1599TABLBKBAT Part Data Attributes:
|
1599TABLBKBAT
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599TABLBKBAT
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |