Part Details for 1599TABLBK by Hammond Manufacturing
Overview of 1599TABLBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599TABLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4855
|
Newark | Enclosure, Hand Held, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:29.97Mm, External Width - Metric:190Mm, External Depth - Metric:240Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599TABLBK (Alternate Part Number: 623980400648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$14.9200 / $18.7900 | Buy Now |
DISTI #
48W7245
|
Newark | Enclosure, Tablet, Ip54, Flame Retardant 94V-0, Handheld, 30 Mm, 190 Mm, 240 Mm Rohs Compliant: Yes |Hammond 1599TABLBK (Alternate Part Number: 623980400648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 / $18.7900 | Buy Now |
DISTI #
HM1263-ND
|
DigiKey | BOX PLASTIC BLK 9.45"L X 7.48"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$14.3577 / $18.0800 | Buy Now |
DISTI #
546-1599TABLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Tablet Case, FR ABS 1.2x7.48x9.45" Black RoHS: Compliant | 1 |
|
$14.3500 / $18.0700 | Buy Now |
DISTI #
70272058
|
RS | Enclosure, ABS, hand-held, tablet, Black, 9.45Lx7.48Wx1.18H | Hammond Manufacturing 1599TABLBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0200 / $19.6100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 41 Factory Stock |
|
$13.1600 / $18.4700 | Buy Now |
DISTI #
HM-1599TABLBK
|
TME | Enclosure: multipurpose, X: 190mm, Y: 240mm, Z: 30mm, 1599TAB, ABS Min Qty: 1 | 4 |
|
$14.7900 / $19.1300 | Buy Now |
|
Powell Electronics | FRABS LARGE TABLET Min Qty: 1 | 46 |
|
$19.1500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 41 Factory Stock |
|
$13.1600 / $18.4700 | Buy Now |
Part Details for 1599TABLBK
1599TABLBK CAD Models
1599TABLBK Part Data Attributes:
|
1599TABLBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599TABLBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |