Part Details for 1599KBKBAT by Hammond Manufacturing
Overview of 1599KBKBAT by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599KBKBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1954
|
Newark | Enclosure, Handheld, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:40Mm, External Width - Metric:140Mm, External Depth - Metric:220Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599KBKBAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 947 |
|
$14.1900 / $18.2400 | Buy Now |
DISTI #
HM864-ND
|
DigiKey | BOX PLASTIC BLK 8.66"L X 5.51"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6486 / $17.1900 | Buy Now |
DISTI #
546-1599KBKBAT
|
Mouser Electronics | Enclosures for Single Board Computing FR ABS w/Batt. Door 1.6x5.5x8.66" Black RoHS: Compliant | 7 |
|
$13.6400 / $17.5400 | Buy Now |
DISTI #
70165112
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94V0, Black, 8.66x5.51x1.58 In, 1599 Series | Hammond Manufacturing 1599KBKBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2500 / $18.8000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
533 In Stock 947 Factory Stock |
|
$12.5100 / $17.5600 | Buy Now |
DISTI #
HM-1599KBKBAT
|
TME | Enclosure: multipurpose, X: 140mm, Y: 220mm, Z: 40mm, 1599, ABS, black Min Qty: 1 | 0 |
|
$10.5000 / $13.4300 | RFQ |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
533 In Stock 947 Factory Stock |
|
$12.5100 / $17.5600 | Buy Now |
Part Details for 1599KBKBAT
1599KBKBAT CAD Models
1599KBKBAT Part Data Attributes:
|
1599KBKBAT
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599KBKBAT
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |