Part Details for 1599KBK by Hammond Manufacturing
Overview of 1599KBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599KBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J3779
|
Newark | Enclosure, General Purpose, Handheld, 220 Mm, 140 Mm, 40.5 Mm Rohs Compliant: Yes |Hammond 1599KBK (Alternate Part Number: 623980998916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$10.8300 / $13.6100 | Buy Now |
DISTI #
17C1245
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:220Mm, External Width - Metric:140Mm, External Depth - Metric:40.6Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599KBK (Alternate Part Number: 623980998916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$10.8300 / $13.6100 | Buy Now |
DISTI #
HM865-ND
|
DigiKey | BOX PLASTIC BLK 8.66"L X 5.51"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
107 In Stock |
|
$10.2494 / $13.8700 | Buy Now |
DISTI #
546-1599K-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.6x5.5x8.66" Black RoHS: Compliant | 10 |
|
$10.2400 / $12.5900 | Buy Now |
DISTI #
70163797
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94V0, Black, 8.66x5.51x1.58 In, 1599 Series | Hammond Manufacturing 1599KBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$9.8300 / $12.7700 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 275 Factory Stock |
|
$9.7800 / $50.8700 | Buy Now |
DISTI #
HM-1599KBK
|
TME | Enclosure: multipurpose, X: 140mm, Y: 220mm, Z: 40mm, 1599, ABS, black Min Qty: 1 | 10 |
|
$9.7000 / $12.4700 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 275 Factory Stock |
|
$9.7800 / $50.8700 | Buy Now |
Part Details for 1599KBK
1599KBK CAD Models
1599KBK Part Data Attributes:
|
1599KBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599KBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |