Part Details for 1599HSGY by Hammond Manufacturing
Overview of 1599HSGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599HSGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6739
|
Newark | Enclosure, Hand Held, Abs, Gray, Enclosure Type:Handheld, Enclosure Material:Plastic, External Height - Metric:220Mm, External Width - Metric:110Mm, External Depth - Metric:44Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1599HSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 361 |
|
$6.8300 / $9.8400 | Buy Now |
DISTI #
HM211-ND
|
DigiKey | BOX PLASTIC GRAY 8.66"L X 4.33"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
71 In Stock |
|
$6.3001 / $9.4700 | Buy Now |
DISTI #
546-1599HS-GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS Handheld Box 1.73x4.33x8.66" Grey RoHS: Compliant | 51 |
|
$6.3000 / $9.4600 | Buy Now |
DISTI #
70166693
|
RS | Enclosure, Box-Lid, Handheld, Polystyrene, Gray, 8.66x4.33x1.73 In, 1599 Series | Hammond Manufacturing 1599HSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 / $8.1100 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 296 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now |
DISTI #
80317017
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 34 |
|
$8.2040 / $10.5560 | Buy Now |
DISTI #
HM-1599HSGY
|
TME | Enclosure: multipurpose, X: 110mm, Y: 220mm, Z: 44mm, 1599, ABS, grey Min Qty: 1 | 34 |
|
$6.5200 / $8.3800 | Buy Now |
|
Powell Electronics | PLASTIC BOX Min Qty: 1 | 195 |
|
$6.1700 / $7.2200 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 296 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now |
Part Details for 1599HSGY
1599HSGY CAD Models
1599HSGY Part Data Attributes
|
1599HSGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599HSGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |