Part Details for 1599HBKBAT by Hammond Manufacturing
Overview of 1599HBKBAT by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599HBKBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1951
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:220Mm, External Width - Metric:110Mm, External Depth - Metric:44Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599HBKBAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$13.2000 / $17.2700 | Buy Now |
DISTI #
15J3773
|
Newark | Enclosure, General Purpose, Handheld, 220 Mm, 110 Mm, 44 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1599HBKBAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $17.2700 | Buy Now |
DISTI #
HM863-ND
|
DigiKey | BOX PLASTIC BLK 8.66"L X 4.33"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$12.6932 / $16.6200 | Buy Now |
DISTI #
546-1599HBKBAT
|
Mouser Electronics | Enclosures for Single Board Computing FR ABS w/Batt. Door 1.73x4.33x8.7" Black RoHS: Compliant | 2 |
|
$12.6900 / $16.6000 | Buy Now |
DISTI #
70316328
|
RS | BOX ABS BLACK 8.66"L X 4.33"W | Hammond Manufacturing 1599HBKBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1300 / $17.5600 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 378 Factory Stock |
|
$11.7200 / $60.9300 | Buy Now |
DISTI #
HM-1599HBKBAT
|
TME | Enclosure: multipurpose, X: 110mm, Y: 220mm, Z: 44mm, 1599, ABS, black Min Qty: 1 | 3 |
|
$9.2700 / $11.9900 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 378 Factory Stock |
|
$11.7200 / $60.9300 | Buy Now |
Part Details for 1599HBKBAT
1599HBKBAT CAD Models
1599HBKBAT Part Data Attributes:
|
1599HBKBAT
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599HBKBAT
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |