Part Details for 1599EBK by Hammond Manufacturing
Overview of 1599EBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6734
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:170.2Mm, External Width - Metric:85Mm, External Depth - Metric:34Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599EBK (Alternate Part Number: 623980566740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1386 |
|
$8.2300 / $10.6000 | Buy Now |
DISTI #
46WX355
|
Newark | Enclosure, General Purpose, Handheld, 170 Mm, 85 Mm, 34 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1599EBK (Alternate Part Number: 623980566740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $10.6000 | Buy Now |
DISTI #
HM213-ND
|
DigiKey | BOX PLASTIC BLK 6.69"L X 3.37"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
605 In Stock |
|
$7.6417 / $10.5800 | Buy Now |
DISTI #
546-1599E-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.33x3.35x6.7" Black RoHS: Compliant | 557 |
|
$7.6400 / $9.6900 | Buy Now |
DISTI #
70166590
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94V0, Black, 6.7x3.35x1.33 In, 1599 Series | Hammond Manufacturing 1599EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 142 |
|
$7.3900 / $9.8500 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 1336 Factory Stock |
|
$7.4600 / $38.8000 | Buy Now |
DISTI #
HM-1599EBK
|
TME | Enclosure: multipurpose, X: 85mm, Y: 170mm, Z: 35mm, 1599, ABS, black Min Qty: 1 | 39 |
|
$6.4200 / $8.2600 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 1336 Factory Stock |
|
$7.4600 / $38.8000 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases Flame Retardant ABS 1.33x3.35x6.7" Black | 50 |
|
$62.8600 | Buy Now |
Part Details for 1599EBK
1599EBK CAD Models
1599EBK Part Data Attributes:
|
1599EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599EBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |