Part Details for 1599BBKBAT by Hammond Manufacturing
Overview of 1599BBKBAT by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599BBKBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F2255
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:130Mm, External Width - Metric:65Mm, External Depth - Metric:25Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599BBKBAT (Alternate Part Number: 623980566443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 854 |
|
$8.1200 / $10.6400 | Buy Now |
DISTI #
HM351-ND
|
DigiKey | BOX PLASTIC BLK 5.12"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
146 In Stock |
|
$7.0375 / $11.6400 | Buy Now |
DISTI #
546-1599BBKBAT
|
Mouser Electronics | Enclosures for Single Board Computing FR ABS w/Batt. Door .97x2.56x5.12" Black RoHS: Compliant | 0 |
|
$7.3900 / $10.2300 | Order Now |
DISTI #
70164439
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94V0, Black, 5.12x2.56x0.97 In, 1599 Series | Hammond Manufacturing 1599BBKBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3400 / $10.3300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 235 Factory Stock |
|
$7.4900 / $9.9100 | Buy Now |
DISTI #
HM-1599BBKBAT
|
TME | Enclosure: multipurpose, X: 65mm, Y: 130mm, Z: 25mm, 1599, ABS, black Min Qty: 1 | 0 |
|
$5.7400 / $7.3700 | RFQ |
|
Powell Electronics | FRABS BX & LD C/W BATTERY DOOR Min Qty: 1 | 155 |
|
$7.4100 / $8.6600 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 235 Factory Stock |
|
$7.4900 / $9.9100 | Buy Now |
Part Details for 1599BBKBAT
1599BBKBAT CAD Models
1599BBKBAT Part Data Attributes
|
1599BBKBAT
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599BBKBAT
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |