-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6731
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:130Mm, External Width - Metric:65Mm, External Depth - Metric:25Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:Nema 13 Rohs Compliant: Yes |Hammond 1599BBK (Alternate Part Number: 623980566719 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1790 |
|
$6.9900 / $9.2500 | Buy Now |
DISTI #
46WX323
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Handheld, 130 Mm, 65 Mm, 25 Mm Rohs Compliant: Yes |Hammond 1599BBK (Alternate Part Number: 623980566719 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $8.7300 | Buy Now |
DISTI #
HM212-ND
|
DigiKey | BOX PLASTIC BLK 5.12"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
585 In Stock |
|
$6.3941 / $9.6200 | Buy Now |
DISTI #
546-1599B-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS .97x2.56x5.12" Black RoHS: Compliant | 602 |
|
$6.3900 / $8.8900 | Buy Now |
DISTI #
70166589
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94V0, Black, 5.12x2.56x0.97 In, 1599 Series | Hammond Manufacturing 1599BBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
50 In Stock 1790 Factory Stock |
|
$6.1000 / $95.2000 | Buy Now |
DISTI #
HM-1599BBK
|
TME | Enclosure: multipurpose, X: 65mm, Y: 130mm, Z: 25mm, 1599, ABS, black Min Qty: 1 | 22 |
|
$5.5800 / $7.1700 | Buy Now |
|
Powell Electronics | HAND HELD CASE & LID FRABS Min Qty: 1 | 1181 |
|
$8.6500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
50 In Stock 1790 Factory Stock |
|
$6.1000 / $95.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy