-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.51mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1599720-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 1599720-1) RoHS: Compliant Min Qty: 105000 Package Multiple: 105000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PL 250 RECEPTACLE 0.2/0.5 MM2 BR RoHS: Compliant | 0 |
|
$0.0723 / $0.2032 | Buy Now |
|
Master Electronics | PL 250 RECEPTACLE 0.2/0.5 MM2 BR RoHS: Compliant | 0 |
|
$0.0723 / $0.2032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1599720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1599720-1
TE Connectivity
Push-On Terminal, 0.51mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |