There are no models available for this part yet.
Overview of 1599631 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1599631 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-1599631
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Surface Mount, 60X60mm, 6.8mm Through Hole | 0 |
|
$6.0100 / $9.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.9800 | Buy Now | ||
Onlinecomponents.com | Free Swinging Hinge - Mounting Hole Diameter - 6.8 mm (0.268 in) - Hinge Type - Leaf Hinge - Overall Length - 60.0 mm (2.362 in) - Material - Steel RoHS: Compliant | 0 |
|
$4.4700 / $8.6200 | Buy Now | ||
DISTI #
RIC1599631
|
DB Roberts | 0 |
|
RFQ |