Part Details for 1599240000 by Weidmüller Interface GmbH & Co. KG
Overview of 1599240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6418
|
Newark | Sldf 5.08/14 Fl Og |Weidmuller 1599240000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
1599240000-ND
|
DigiKey | TERM BLK HEADER 13POS ORANGE Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1933 | Buy Now |
DISTI #
1599240000
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 5.08mm Solder Lug ST Panel Mount Box - Bulk (Alt: 1599240000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
$5.3045 / $6.1108 | Buy Now |
DISTI #
470-1599240000
|
Mouser Electronics | Pluggable Terminal Blocks SLDF 5.08 L/F 13 SN OR BX RoHS: Compliant | 0 |
|
$5.4600 / $9.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3600 / $6.8500 | Buy Now |
DISTI #
1599240000
|
Avnet Abacus | Conn Shrouded Header HDR 13 POS 5.08mm Solder Lug ST Panel Mount Box (Alt: 1599240000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |