Part Details for 1599220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1599220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6624
|
Newark | Terminal Block, Header, 11Pos, Qc Rohs Compliant: Yes |Weidmuller 1599220000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$6.2100 | Buy Now |
DISTI #
1599220000-ND
|
DigiKey | TERM BLK HEADER 11POS ORANGE Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2192 | Buy Now |
DISTI #
1599220000
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5.08mm Solder Lug ST Panel Mount Box - Bulk (Alt: 1599220000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$4.3807 | Buy Now |
DISTI #
470-1599220000
|
Mouser Electronics | Pluggable Terminal Blocks SLDF 5.08 L/F 11 SN OR BX RoHS: Compliant | 0 |
|
$5.5600 / $8.3300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 5.08mm Solder Lug ST Panel Mount Box RoHS: Compliant | 0 |
|
$4.5900 / $5.7900 | Buy Now |
DISTI #
1599220000
|
Avnet Abacus | Conn Shrouded Header HDR 11 POS 5.08mm Solder Lug ST Panel Mount Box (Alt: 1599220000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |