Part Details for 1599140000 by Weidmüller Interface GmbH & Co. KG
Overview of 1599140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6616
|
Newark | Terminal Block, Header, 3Pos, Qc Rohs Compliant: Yes |Weidmuller 1599140000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
281-5693-ND
|
DigiKey | TERM BLK HEADER 3POS ORANGE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
277 In Stock |
|
$1.2293 / $2.9000 | Buy Now |
DISTI #
1599140000
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder Lug ST Panel Mount Box - Bulk (Alt: 1599140000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4647 | Buy Now |
DISTI #
470-1599140000
|
Mouser Electronics | Pluggable Terminal Blocks SLDF 5.08 L/F 3 SNOR RoHS: Compliant | 302 |
|
$1.2100 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.08mm Solder Lug ST Cable Mount Box RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 168 |
|
$2.7565 / $4.4700 | Buy Now | |
DISTI #
1599140000
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5.08mm Solder Lug ST Panel Mount Box (Alt: 1599140000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |