-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8220
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:279.9Mm, External Width - Metric:200Mm, External Depth - Metric:280Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:-Rohs Compliant: Yes |Hammond 1598JBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$24.8100 / $31.2400 | Buy Now |
DISTI #
46WX350
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 76 Mm, 200 Mm, 280 Mm Rohs Compliant: Yes |Hammond 1598JBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6800 / $29.0800 | Buy Now |
DISTI #
HM170-ND
|
DigiKey | BOX PLAS BLACK 11.03"L X 7.85"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
82 In Stock |
|
$23.5212 / $30.0600 | Buy Now |
DISTI #
546-1598J-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 11.02x7.87x3" Black RoHS: Compliant | 63 |
|
$23.5200 / $30.0100 | Buy Now |
DISTI #
70166961
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0,Black,11.02x7.87x3 In, IP54,1598 Series | Hammond Manufacturing 1598JBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.0900 / $29.9900 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 261 Factory Stock |
|
$21.8900 / $30.7200 | Buy Now |
DISTI #
HM-1598JBK
|
TME | Enclosure: with panel, 1598, X: 200mm, Y: 280mm, Z: 76mm, ABS, black Min Qty: 1 | 8 |
|
$22.3500 / $28.7400 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 261 Factory Stock |
|
$21.8900 / $30.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy