Part Details for 1598HBK by Hammond Manufacturing
Overview of 1598HBK by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598HBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8218
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:279.9Mm, External Width - Metric:200Mm, External Depth - Metric:280Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:-Rohs Compliant: Yes |Hammond 1598HBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$21.2800 / $27.8800 | Buy Now |
DISTI #
41T1638
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 40 Mm, 200 Mm, 280 Mm Rohs Compliant: Yes |Hammond 1598HBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $28.0200 | Buy Now |
DISTI #
HM169-ND
|
DigiKey | BOX PLAS BLACK 11.06"L X 7.87"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$21.2979 / $26.8200 | Buy Now |
DISTI #
546-1598H-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 11.1x7.87x1.6" Black RoHS: Compliant | 157 |
|
$20.2400 / $26.8200 | Buy Now |
DISTI #
V99:2348_17642980
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1939 | Americas - 1 |
|
$7.1490 / $9.8077 | Buy Now |
DISTI #
70166960
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0,Black,11.02x7.87x1.58In, IP54,1598Series | Hammond Manufacturing 1598HBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2500 / $27.4700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
20 In Stock 79 Factory Stock |
|
$19.5300 / $27.4000 | Buy Now |
DISTI #
53859594
|
Verical | Black Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2050 | Americas - 19 |
|
$32.1192 / $34.6835 | Buy Now |
DISTI #
35572381
|
Verical | Black Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1939 | Americas - 1 |
|
$7.1490 | Buy Now |
DISTI #
HM-1598HBK
|
TME | Enclosure: with panel, 1598, X: 200mm, Y: 280mm, Z: 40mm, ABS, black Min Qty: 1 | 2 |
|
$18.6800 / $23.8500 | Buy Now |
Part Details for 1598HBK
1598HBK CAD Models
1598HBK Part Data Attributes
|
1598HBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1598HBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |