Part Details for 1598GBK by Hammond Manufacturing
Overview of 1598GBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598GBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8216
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:249.9Mm, External Width - Metric:160Mm, External Depth - Metric:76Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1598GBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$21.2700 / $26.7700 | Buy Now |
DISTI #
46WX346
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 76 Mm, 160 Mm, 250 Mm Rohs Compliant: Yes |Hammond 1598GBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.2700 / $26.7700 | Buy Now |
DISTI #
HM168-ND
|
DigiKey | BOX PLASTIC BLK 9.83"L X 6.26"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$19.6950 / $25.7600 | Buy Now |
DISTI #
546-1598G-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 9.84x6.3x3" Black RoHS: Compliant | 19 |
|
$20.1400 / $25.7400 | Buy Now |
DISTI #
70166959
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0, Black, 9.84x6.3x3 In, IP54, 1598 Series | Hammond Manufacturing 1598GBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0000 / $26.1200 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 284 Factory Stock |
|
$18.7500 / $26.3200 | Buy Now |
DISTI #
HM-1598GBK
|
TME | Enclosure: with panel, 1598, X: 160mm, Y: 250mm, Z: 76mm, ABS, black Min Qty: 1 | 15 |
|
$17.7300 / $22.8000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 284 Factory Stock |
|
$18.7500 / $26.3200 | Buy Now |
|
Neutron USA | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 9.84x6.3x3" Black | 50 |
|
$44.9900 | Buy Now |