Part Details for 1598FBK by Hammond Manufacturing
Overview of 1598FBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598FBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8214
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:249.9Mm, External Width - Metric:160Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1598FBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$18.6200 / $23.4300 | Buy Now |
DISTI #
46WX344
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 40 Mm, 160 Mm, 250 Mm Rohs Compliant: Yes |Hammond 1598FBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $23.4300 | Buy Now |
DISTI #
HM167-ND
|
DigiKey | BOX PLASTIC BLK 9.83"L X 6.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$17.2397 / $22.5400 | Buy Now |
DISTI #
546-1598F-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 9.84x6.3x1.58" Black RoHS: Compliant | 7 |
|
$17.6300 / $22.5300 | Buy Now |
DISTI #
70166958
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0,Black,9.84x6.3x1.58 In, IP54,1598 Series | Hammond Manufacturing 1598FBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2400 / $23.1000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 126 Factory Stock |
|
$16.4100 / $23.0400 | Buy Now |
DISTI #
HM-1598FBK
|
TME | Enclosure: with panel, 1598, X: 160mm, Y: 250mm, Z: 40mm, ABS, black Min Qty: 1 | 7 |
|
$15.4100 / $19.8200 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 126 Factory Stock |
|
$16.4100 / $23.0400 | Buy Now |