Part Details for 1598EBK by Hammond Manufacturing
Overview of 1598EBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8212
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:160Mm, External Width - Metric:160Mm, External Depth - Metric:86Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1598EBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$16.8500 / $20.8200 | Buy Now |
DISTI #
46WX342
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 86 Mm, 160 Mm, 160 Mm Rohs Compliant: Yes |Hammond 1598EBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$16.8500 / $20.8200 | Buy Now |
DISTI #
HM166-ND
|
DigiKey | BOX PLASTIC BLK 6.31"L X 6.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
84 In Stock |
|
$15.6116 / $20.4200 | Buy Now |
DISTI #
546-1598E-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Alum. Ends 6.3x6.3x3.38" Black RoHS: Compliant | 54 |
|
$15.6100 / $19.6100 | Buy Now |
DISTI #
70166957
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0,Black,6.3x6.3x3.38 In, IP54,1598 Series | Hammond Manufacturing 1598EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$16.1200 / $18.9700 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 330 Factory Stock |
|
$14.8600 / $20.8600 | Buy Now |
DISTI #
HM-1598EBK
|
TME | Enclosure: with panel, 1598, X: 160mm, Y: 160mm, Z: 86mm, ABS, black Min Qty: 1 | 2 |
|
$16.2800 / $20.9400 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 330 Factory Stock |
|
$14.8600 / $20.8600 | Buy Now |
Part Details for 1598EBK
1598EBK CAD Models
1598EBK Part Data Attributes:
|
1598EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1598EBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |