Part Details for 1598BBBK by Hammond Manufacturing
Overview of 1598BBBK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598BBBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7989
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:179.1Mm, External Width - Metric:154Mm, External Depth - Metric:36Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1598BBBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$12.4000 / $16.2300 | Buy Now |
DISTI #
15J3748
|
Newark | Enclosure, Flame Retardant, Aluminum End Panels, Instrument, 36 Mm, 154 Mm, 179 Mm Rohs Compliant: Yes |Hammond 1598BBBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $16.2300 | Buy Now |
DISTI #
HM368-ND
|
DigiKey | BOX PLASTIC BLK 7.05"L X 6.08"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
164 In Stock |
|
$11.5389 / $15.6200 | Buy Now |
DISTI #
V99:2348_17642933
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1913 | Americas - 2 |
|
$4.3750 / $9.0034 | Buy Now |
DISTI #
70166915
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94V0,Black,7.05x6.06x1.42 In, IP54,1598 Series | Hammond Manufacturing 1598BBBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4500 / $16.8000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 169 Factory Stock |
|
$11.0100 / $57.2700 | Buy Now |
DISTI #
32740028
|
Verical | Black Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 2 |
|
$9.0034 | Buy Now |
DISTI #
HM-1598BBBK
|
TME | Enclosure: with panel, 1598, X: 154mm, Y: 179mm, Z: 36mm, ABS, black Min Qty: 1 | 1 |
|
$11.2600 / $14.4700 | Buy Now |
|
Powell Electronics | PLASTIC INSTRUMENT CASE Min Qty: 1 | 112 |
|
$15.6200 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 169 Factory Stock |
|
$11.0100 / $57.2700 | Buy Now |
Part Details for 1598BBBK
1598BBBK CAD Models
1598BBBK Part Data Attributes
|
1598BBBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1598BBBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |