Part Details for 1598510 by Phoenix Contact
Overview of 1598510 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1598510-ND
|
DigiKey | CONN PLUG FMALE 12POS SOLDER CUP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5700 | Buy Now |
DISTI #
651-1598510
|
Mouser Electronics | Circular Metric Connectors RC-12S1N121L00 RoHS: Compliant | 0 |
|
$54.8100 / $63.5700 | Order Now |
|
Onlinecomponents.com | Cable connector, with Pg13.5 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Solder connection, Cable diameter: 9 mm ... 13 mm RoHS: Compliant | 0 |
|
$51.7200 / $67.3300 | Buy Now |
DISTI #
000000000003138723
|
Sager | Circular Metric Connectors RC-12S1N121L00 Min Qty: 1 | 0 |
|
$64.3700 / $72.0900 | Buy Now |
|
Master Electronics | Cable connector, with Pg13.5 connection thread, straight, shielded: No, Screw locking, M23, Number of positions: 12, Type of contact: Socket, Solder connection, Cable diameter: 9 mm ... 13 mm RoHS: Compliant | 0 |
|
$51.7200 / $67.3300 | Buy Now |
Part Details for 1598510
1598510 CAD Models
1598510 Part Data Attributes
|
1598510
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1598510
Phoenix Contact
CONN FEMALE 12POS CONTACT INSERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |