Part Details for 1598292 by Phoenix Contact
Overview of 1598292 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1598292-ND
|
DigiKey | CONN MALE INSERT 12P GOLD CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2100 | Buy Now |
DISTI #
651-1598292
|
Mouser Electronics | Circular Metric Connectors RC-12P2N8D0000 RoHS: Compliant | 4 |
|
$10.1100 / $11.4400 | Buy Now |
|
Onlinecomponents.com | Contact insert, Number of positions: 12, Type of contact: Male connector, Crimp connection RoHS: Compliant | 0 |
|
$9.3400 / $12.7100 | Buy Now |
DISTI #
000000000002647448
|
Sager | Circular Metric Connectors RC-12P2N8D0000 Min Qty: 1 | 0 |
|
$11.3500 / $13.2400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1500 |
|
RFQ | |
|
Master Electronics | Contact insert, Number of positions: 12, Type of contact: Male connector, Crimp connection RoHS: Compliant | 0 |
|
$9.3400 / $12.7100 | Buy Now |
Part Details for 1598292
1598292 CAD Models
1598292 Part Data Attributes
|
1598292
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1598292
Phoenix Contact
CONN INSERT 12POS PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |