Part Details for 1598203 by Phoenix Contact
Overview of 1598203 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1598203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1598203-ND
|
DigiKey | CONN RCPT HSNG MALE 12POS PNL MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9600 | Buy Now |
DISTI #
651-1598203
|
Mouser Electronics | Circular Metric Connectors RC-12P2N8A2200 RoHS: Compliant | 0 |
|
$26.9600 | Order Now |
DISTI #
71557275
|
RS | Circular connector housing, Receptacle Housing, M23-12, Metal, Shielded | Phoenix Contact 1598203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0700 / $32.6900 | RFQ |
|
Onlinecomponents.com | Device connector for front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Flat gasket, 4xØ2,7, Flange dimensions: 25 mm x 25 mm, Panel thickness min.: 1 mm RoHS: Compliant | 0 |
|
$27.3000 / $34.6200 | Buy Now |
DISTI #
000000000003478312
|
Sager | Circular Metric Connectors RC-12P2N8A2200 Min Qty: 1 | 0 |
|
$33.1000 / $38.6200 | Buy Now |
|
Master Electronics | Device connector for front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 12, Type of contact: Male connector, Crimp connection, Flat gasket, 4xØ2,7, Flange dimensions: 25 mm x 25 mm, Panel thickness min.: 1 mm RoHS: Compliant | 0 |
|
$27.3000 / $34.6200 | Buy Now |
Part Details for 1598203
1598203 CAD Models
1598203 Part Data Attributes
|
1598203
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1598203
Phoenix Contact
CONN RCPT HSNG MALE 12POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |