Part Details for 1597 by Adafruit Industries
Overview of 1597 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3673
|
Newark | Engineer Professional Silicone-Tip Solder Sucker Rohs Compliant: Yes |Adafruit 1597 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 | Buy Now |
DISTI #
1528-2156-ND
|
DigiKey | DESOLDER PUMP WITH TIP 8.1" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
118 In Stock |
|
$19.6900 | Buy Now |
DISTI #
485-1597
|
Mouser Electronics | Adafruit Accessories Silicone-Tip Solder Sucker RoHS: Compliant | 42 |
|
$19.6900 | Buy Now |
DISTI #
V99:2348_14716878
|
Arrow Electronics | Tools and Accessories, Professional Silicone-Tip Solder Sucker RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks | Americas - 31 |
|
$19.5300 | Buy Now |
DISTI #
25611364
|
Verical | Tools and Accessories, Professional Silicone-Tip Solder Sucker RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 31 |
|
$19.5300 | Buy Now |
Part Details for 1597
1597 CAD Models
1597 Part Data Attributes
|
1597
Adafruit Industries
Buy Now
|
Compare Parts:
1597
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |