Part Details for 1596B115 by Hammond Manufacturing
Overview of 1596B115 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7980
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:32.51Mm, External Width - Metric:64Mm, External Depth - Metric:89Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$3.4300 / $5.2500 | Buy Now |
DISTI #
HM4066-ND
|
DigiKey | BOX PLASTIC BLACK 3.5"L X 2.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
51 In Stock |
|
$2.9724 / $5.0600 | Buy Now |
DISTI #
546-1596B115
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, Pack 1 1.28x2.52x3.5" Pack1 RoHS: Compliant | 62 |
|
$2.9700 / $4.6200 | Buy Now |
DISTI #
70167097
|
RS | Enclosure, Potting Box, Desktop, ABS, Black,3.5x2.52x1.28 In, No Lid,1596 Series | Hammond Manufacturing 1596B115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8200 / $5.0800 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant | 298 Factory Stock |
|
$2.7900 / $14.5300 | Buy Now |
DISTI #
77783423
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 75 |
|
$15.8696 / $18.0000 | Buy Now |
DISTI #
HM-1596B115
|
TME | Enclosure: designed for potting, X: 64mm, Y: 89mm, Z: 32.5mm, ABS Min Qty: 5 | 75 |
|
$12.3200 / $14.0500 | Buy Now |
|
Powell Electronics | POTTING BOX 3.50 X 2.52 X 1.28 Min Qty: 1 | 197 |
|
$3.9600 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant | 298 Factory Stock |
|
$2.7900 / $14.5300 | Buy Now |
Part Details for 1596B115
1596B115 CAD Models
1596B115 Part Data Attributes
|
1596B115
Hammond Manufacturing
Buy Now
|
Compare Parts:
1596B115
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |