Part Details for 1596B114-5 by Hammond Manufacturing
Overview of 1596B114-5 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B114-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0297
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:40Mm, External Width - Metric:75Mm, External Depth - Metric:75Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B114-5 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 4 |
|
$16.5400 / $22.4300 | Buy Now |
DISTI #
3937-1596B114-5-ND
|
DigiKey | BOX PLAS BLK 2.95"L X 2.95"W 1=5 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$18.6910 / $21.3500 | Buy Now |
DISTI #
HM2311-ND
|
DigiKey | BOX PLAS BLK 2.95"L X 2.95"W 1=5 Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$11.0419 / $14.9400 | Buy Now |
DISTI #
546-1596B114-5
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, 5 Pack 2.95x 2.95x 1.57 in RoHS: Compliant | 0 |
|
$11.0400 / $14.0900 | Order Now |
DISTI #
72075606
|
RS | Enclosure , Plastic Potting Box | Hammond Manufacturing 1596B114-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8600 / $14.1200 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant | 4 Factory Stock |
|
$10.5400 / $54.8000 | Buy Now |
DISTI #
77785820
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$16.7121 | Buy Now |
DISTI #
HM-1596B114-5
|
TME | Enclosure: designed for potting, X: 75mm, Y: 75mm, Z: 40mm, ABS Min Qty: 1 | 9 |
|
$11.4000 / $14.6500 | Buy Now |
|
Powell Electronics | POTTING BOX 2.95 X 2.95 X 1.57 Min Qty: 1 | 3 |
|
$14.9500 | Buy Now |
DISTI #
61H3325
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 75 x 75 x 40 mm, black (RAL 9005), 1596B114-5 Min Qty: 1 | 1 |
|
$10.8524 / $14.1070 | Buy Now |