Part Details for 1596B113 by Hammond Manufacturing
Overview of 1596B113 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7978
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:30.1Mm, External Width - Metric:40Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 924 |
|
$1.6000 / $2.4500 | Buy Now |
DISTI #
3937-1596B113-ND
|
DigiKey | BOX PLASTIC BLK 1.57"L X 1.57"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
369 In Stock |
|
$2.3273 / $2.6500 | Buy Now |
DISTI #
HM4064-ND
|
DigiKey | BOX PLASTIC BLK 1.57"L X 1.57"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$1.3908 / $2.3700 | Buy Now |
DISTI #
546-1596B113
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, Pack 1 1.15x1.6x1.6" Pack1 RoHS: Compliant | 0 |
|
$1.3900 / $2.3600 | Order Now |
DISTI #
V99:2348_17720065
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1616 | Americas - 1 |
|
$0.2915 | Buy Now |
DISTI #
70167095
|
RS | Enclosure, Potting Box, Desktop, ABS, Black,1.57x1.57x1.15 In, No Lid,1596 Series | Hammond Manufacturing 1596B113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.7400 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant |
205 In Stock 924 Factory Stock |
|
$1.2800 / $1.8700 | Buy Now |
DISTI #
68495530
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2152 | Americas - 200 |
|
$1.8774 / $2.2384 | Buy Now |
|
Powell Electronics | POTTING BOX 1.57 X 1.57 X 1.15 Min Qty: 1 | 610 |
|
$1.8500 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant |
205 In Stock 924 Factory Stock |
|
$1.2800 / $1.8700 | Buy Now |
Part Details for 1596B113
1596B113 CAD Models
1596B113 Part Data Attributes
|
1596B113
Hammond Manufacturing
Buy Now
|
Compare Parts:
1596B113
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |