Part Details for 1596B113-10 by Hammond Manufacturing
Overview of 1596B113-10 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B113-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0296
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:29Mm, External Width - Metric:40Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B113-10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 19 |
|
$12.4300 / $16.8700 | Buy Now |
DISTI #
3937-1596B113-10-ND
|
DigiKey | BOX PLAS BLK 1.58L X 1.58"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$14.0547 / $16.0500 | Buy Now |
DISTI #
HM2310-ND
|
DigiKey | BOX PLAS BLK 1.58L X 1.58"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$7.7240 / $7.9000 | Buy Now |
DISTI #
546-1596B113-10
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, 10 Pack 1.57x 1.57x 1.15 in RoHS: Compliant | 0 |
|
$7.7200 | Order Now |
DISTI #
72075605
|
RS | Enclosure , Plastic Potting Box | Hammond Manufacturing 1596B113-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6000 / $10.6600 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant |
14 In Stock 19 Factory Stock |
|
$7.5200 / $39.1400 | Buy Now |
DISTI #
51626287
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1304 | Americas - 13 |
|
$23.0726 / $49.5443 | Buy Now |
DISTI #
77782297
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$9.6567 / $10.5344 | Buy Now |
DISTI #
HM-1596B113-10
|
TME | Enclosure: designed for potting, X: 40mm, Y: 40mm, Z: 29mm, ABS Min Qty: 1 | 10 |
|
$7.1100 / $9.1400 | Buy Now |
|
Powell Electronics | POTTING BOX 1.57 X 1.57 X 1.15 Min Qty: 1 | 13 |
|
$11.2400 | Buy Now |
Part Details for 1596B113-10
1596B113-10 CAD Models
1596B113-10 Part Data Attributes
|
1596B113-10
Hammond Manufacturing
Buy Now
|
Compare Parts:
1596B113-10
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |