Part Details for 1596B112-10 by Hammond Manufacturing
Overview of 1596B112-10 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B112-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0295
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:25Mm, External Width - Metric:25Mm, External Depth - Metric:25Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B112-10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 7 |
|
$11.2800 / $15.3100 | Buy Now |
DISTI #
HM2309-ND
|
DigiKey | BOX PLAS BLK 0.98L X 0.98"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box |
15 In Stock |
|
$7.3659 / $10.2000 | Buy Now |
DISTI #
3937-1596B112-10-ND
|
DigiKey | BOX PLAS BLK 0.98L X 0.98"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$12.7453 / $14.5600 | Buy Now |
DISTI #
546-1596B112-10
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, 10 Pack 0.98x 0.98x 0.98 in RoHS: Compliant | 0 |
|
$7.3600 / $9.6300 | Order Now |
DISTI #
72075604
|
RS | Enclosure , Plastic Potting Box | Hammond Manufacturing 1596B112-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7000 / $9.6900 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant |
8 In Stock 7 Factory Stock |
|
$6.8300 / $35.5300 | Buy Now |
DISTI #
51629227
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1304 | Americas - 7 |
|
$44.9747 | Buy Now |
DISTI #
HM-1596B112-10
|
TME | Enclosure: designed for potting, X: 25mm, Y: 25mm, Z: 25mm, ABS Min Qty: 1 | 1 |
|
$5.0400 / $6.4800 | Buy Now |
|
Powell Electronics | POTTING BOX .98 X .98 X .98 Min Qty: 1 | 5 |
|
$10.2000 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant |
8 In Stock 7 Factory Stock |
|
$6.8300 / $35.5300 | Buy Now |
Part Details for 1596B112-10
1596B112-10 CAD Models
1596B112-10 Part Data Attributes
|
1596B112-10
Hammond Manufacturing
Buy Now
|
Compare Parts:
1596B112-10
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |