Part Details for 1596B111-10 by Hammond Manufacturing
Overview of 1596B111-10 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B111-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0294
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:20Mm, External Width - Metric:30Mm, External Depth - Metric:30Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B111-10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 78 |
|
$11.9100 / $16.1600 | Buy Now |
DISTI #
HM2308-ND
|
DigiKey | BOX PLAS BLK 1.18L X 1.18"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$7.7730 / $10.7600 | Buy Now |
DISTI #
3937-1596B111-10-ND
|
DigiKey | BOX PLAS BLK 1.18L X 1.18"W 1=10 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
Buy Now | |
DISTI #
546-1596B111-10
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, 10 Pack 1.18x 1.18x 0.79 in RoHS: Compliant | 260 |
|
$7.7700 / $10.1500 | Buy Now |
DISTI #
72075603
|
RS | Enclosure , Plastic Potting Box | Hammond Manufacturing 1596B111-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1500 / $10.1400 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant | 78 Factory Stock |
|
$7.5900 / $39.4700 | Buy Now |
DISTI #
HM-1596B111-10
|
TME | Enclosure: designed for potting, X: 30mm, Y: 30mm, Z: 20mm, ABS Min Qty: 1 | 0 |
|
$5.2900 / $6.7900 | RFQ |
|
Powell Electronics | POTTING BOX 1.18 X 1.18 X .79 Min Qty: 1 | 51 |
|
$10.7600 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant | 78 Factory Stock |
|
$7.5900 / $39.4700 | Buy Now |