Part Details for 1596B110 by Hammond Manufacturing
Overview of 1596B110 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7975
|
Newark | Enclosure, Potting Box, Abs, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:12Mm, External Width - Metric:14Mm, External Depth - Metric:22Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1596B110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2441 |
|
$1.4800 / $2.4900 | Buy Now |
DISTI #
HM4061-ND
|
DigiKey | BOX PLASTIC BLK 0.85"L X 0.55"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2051 In Stock |
|
$1.2221 / $2.4000 | Buy Now |
DISTI #
546-1596B110
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, Pack 1 0.46x.55x.85" Pack1 RoHS: Compliant | 88 |
|
$1.2200 / $2.3900 | Buy Now |
DISTI #
70167092
|
RS | Enclosure, Potting Box, Desktop, ABS, Black,0.85x0.55x0.46 In, No Lid,1596 Series | Hammond Manufacturing 1596B110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.6000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant |
656 In Stock 2441 Factory Stock |
|
$1.1600 / $1.8200 | Buy Now |
DISTI #
77767266
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Potting Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2217 | Americas - 650 |
|
$1.6437 / $2.3311 | Buy Now |
|
Powell Electronics | POTTING BOX .85 X .55 X .46 Min Qty: 1 | 1611 |
|
$1.6000 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant |
656 In Stock 2441 Factory Stock |
|
$1.1600 / $1.8200 | Buy Now |