Part Details for 1596B101 by Hammond Manufacturing
Overview of 1596B101 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596B101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7968
|
Newark | Plastic Potting Box Rohs Compliant: Yes |Hammond 1596B101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$1.4900 / $2.5200 | Buy Now |
DISTI #
3937-1596B101-ND
|
DigiKey | BOX PLASTIC BLK 0.98"L X 0.79"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$2.0183 / $2.3100 | Buy Now |
DISTI #
HM4052-ND
|
DigiKey | BOX PLASTIC BLK 0.98"L X 0.79"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$1.2360 / $2.4300 | Buy Now |
DISTI #
546-1596B101
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box, Pack 1 0.59x.79x.98" Pack1 RoHS: Compliant | 59 |
|
$1.2300 / $2.4200 | Buy Now |
DISTI #
70167083
|
RS | Enclosure, Potting Box, Desktop, ABS, Black,0.98x0.79x0.59 In, No Lid,1596 Series | Hammond Manufacturing 1596B101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4600 / $2.6000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic potting box RoHS: Compliant | 195 Factory Stock |
|
$1.1700 / $17.8000 | Buy Now |
|
Powell Electronics | POTTING BOX .98 X .79 X .59 Min Qty: 1 | 129 |
|
$1.6200 | Buy Now |
|
Master Electronics | enclosure - plastic potting box RoHS: Compliant | 195 Factory Stock |
|
$1.1700 / $17.8000 | Buy Now |