Part Details for 1596090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1596090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1596090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4371
|
Newark | Terminal Block Pluggable, 6 Position, 26-12Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1596090000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1596090000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1596090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5mm Screw RA Cable Mount 15A Box RoHS: Compliant |
12 In Stock |
|
$4.2700 / $9.4200 | Buy Now |
DISTI #
1596090000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1596090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1596090000
|
Avnet Abacus | Conn Terminal Block SKT 6 POS 5mm Screw RA Cable Mount 15A Box (Alt: 1596090000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1866681
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$6.3254 / $8.8334 | Buy Now |
DISTI #
1866681
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 50 |
|
$4.1411 / $7.7536 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 6 POS 5mm Screw RA Cable Mount 15A Box RoHS: Compliant |
12 In Stock |
|
$4.2700 / $9.4200 | Buy Now |