Part Details for 1596-2 by Keystone Electronics Corp
Results Overview of 1596-2 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91596-128TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. | |
91596-124TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 1596-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1596-2-ND
|
DigiKey | ROUND STANDOFF #2-56 BRASS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5421 In Stock |
|
$0.4181 / $1.1200 | Buy Now |
DISTI #
534-1596-2
|
Mouser Electronics | Standoffs & Spacers .375 RND 2-56 THRD RoHS: Compliant | 303 |
|
$0.4180 / $1.0900 | Buy Now |
|
Future Electronics | Brass Nickel Plated #2-56 Thread Round Female Swage Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk |
0 Bulk |
|
$0.8200 | Buy Now |
|
Bisco Industries | 970 |
|
Buy Now | ||
DISTI #
71209472
|
Verical | Standoff Round Swage F 2-56-THD Brass Nickel RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2333 | Americas - 400 |
|
$1.0735 | Buy Now |
DISTI #
KEYS1596-2
|
TME | Screwed spacer sleeve, Int.thread: UNC2-56, cylindrical, brass Min Qty: 10 | 0 |
|
$0.6600 / $0.8600 | RFQ |
DISTI #
1596-2
|
Avnet Abacus | 256 round swage threaded standoff (Alt: 1596-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1596-2
1596-2 CAD Models
1596-2 Part Data Attributes
|
1596-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1596-2
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |