Part Details for 1595375 by Phoenix Contact
Overview of 1595375 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1595375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1595375-ND
|
DigiKey | CONN INSERT MALE 9POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5600 | Buy Now |
DISTI #
651-1595375
|
Mouser Electronics | Circular Metric Connectors RC-09P1N8A0000 RoHS: Compliant | 35 |
|
$4.5600 / $4.6600 | Buy Now |
DISTI #
71557296
|
RS | Circular connector housing, Insert, Unshielded | Phoenix Contact 1595375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.0000 | RFQ |
|
Onlinecomponents.com | Contact insert, Number of positions: 8+1, Type of contact: Male connector, Crimp connection RoHS: Compliant | 0 |
|
$3.7500 / $5.4700 | Buy Now |
DISTI #
1595375
|
TTI | Circular Metric Connectors RC-09P1N8A0000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.6100 | Buy Now |
DISTI #
000000000002647417
|
Sager | Circular Metric Connectors RC-09P1N8A0000 Min Qty: 1 | 0 |
|
$4.6200 / $5.3900 | Buy Now |
|
Master Electronics | Contact insert, Number of positions: 8+1, Type of contact: Male connector, Crimp connection RoHS: Compliant | 0 |
|
$3.7500 / $5.4700 | Buy Now |
Part Details for 1595375
1595375 CAD Models
1595375 Part Data Attributes:
|
1595375
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1595375
Phoenix Contact
CONN INSERT MALE 9POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |