Part Details for 159501 by Festo
Overview of 159501 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9844
|
Newark | Pressure Regulator, 12Bar, G1/4, 2000Lpm Rohs Compliant: Yes |Festo 159501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.3700 / $364.7800 | Buy Now |
DISTI #
LRP-1/4-4
|
TME | Pressure regulator, 2000l/min, Working press: 1÷12bar, -10÷60°C Min Qty: 1 | 0 |
|
$349.8500 / $377.3300 | RFQ |
Part Details for 159501
159501 CAD Models
159501 Part Data Attributes
|
159501
Festo
Buy Now
|
Compare Parts:
159501
Festo
|
Samacsys Manufacturer | Festo |