Part Details for 1594EBK by Hammond Manufacturing
Results Overview of 1594EBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1594EBK Information
1594EBK by Hammond Manufacturing is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1594EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8230
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, Externa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$13.7600 / $19.2800 | Buy Now |
DISTI #
HM230-ND
|
DigiKey | BOX PLASTIC BLK 6.58"L X 4.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
47 In Stock |
|
$13.2375 / $20.4300 | Buy Now |
DISTI #
546-1594E-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 2.1x4.2x6.6" Black RoHS: Compliant | 206 |
|
$13.2300 / $18.9600 | Buy Now |
DISTI #
70164352
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V0,Black,6.6x4.2x2.57 In, IP54,1594 Series | Hammond Manufactu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3000 / $18.7300 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
4 In Stock 1095 Factory Stock |
|
$13.5600 / $17.4900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
HM-1594EBK
|
TME | Enclosure: multipurpose, X: 107mm, Y: 167mm, Z: 65mm, 1594, ABS, black Min Qty: 1 | 23 |
|
$10.2300 / $13.1500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
4 In Stock 1095 Factory Stock |
|
$13.5600 / $17.4900 | Buy Now |
Part Details for 1594EBK
1594EBK CAD Models
1594EBK Part Data Attributes
|
1594EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1594EBK
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |