Part Details for 1594BBK by Hammond Manufacturing
Overview of 1594BBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1594BBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8224
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:81.3Mm, External Width - Metric:56Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1594BBK (Alternate Part Number: 623980563558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$8.4900 / $10.1100 | Buy Now |
DISTI #
15J3741
|
Newark | Enclosure, Heavy Duty, Thick Wall, Ul94V-0, Instrument, 81 Mm, 56 Mm, 40 Mm Rohs Compliant: Yes |Hammond 1594BBK (Alternate Part Number: 623980563558 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$8.4900 / $10.1100 | Buy Now |
DISTI #
HM227-ND
|
DigiKey | BOX PLASTIC BLK 3.19"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
553 In Stock |
|
$7.7204 / $10.6900 | Buy Now |
DISTI #
546-1594B-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.1x2.2x3.2" Black RoHS: Compliant | 178 |
|
$7.5900 / $9.3600 | Buy Now |
DISTI #
70164349
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V0,Black,3.2x2.2x1.57 In, IP54,1594 Series | Hammond Manufacturing 1594BBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$7.7800 / $9.7200 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
60 In Stock 351 Factory Stock |
|
$13.5000 / $17.4500 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 10 |
|
$8.6738 / $11.5650 | Buy Now |
DISTI #
HM-1594BBK
|
TME | Enclosure: multipurpose, X: 56mm, Y: 81mm, Z: 40mm, 1594, ABS, black Min Qty: 1 | 0 |
|
$5.7300 / $7.3700 | RFQ |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
60 In Stock 351 Factory Stock |
|
$13.5000 / $17.4500 | Buy Now |
Part Details for 1594BBK
1594BBK CAD Models
1594BBK Part Data Attributes:
|
1594BBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1594BBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |