Part Details for 1594ABK by Hammond Manufacturing
Overview of 1594ABK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1594ABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8222
|
Newark | Enclosure, Instrument, Plastic, Black, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:55.9Mm, External Width - Metric:56Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1594ABK (Alternate Part Number: 623980563497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$8.1100 / $9.1800 | Buy Now |
DISTI #
46WX319
|
Newark | Enclosure, Heavy Duty, Thick Wall, Ul94V-0, Instrument, 56 Mm, 56 Mm, 40 Mm Rohs Compliant: Yes |Hammond 1594ABK (Alternate Part Number: 623980563497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.1100 / $9.1800 | Buy Now |
DISTI #
HM226-ND
|
DigiKey | BOX PLASTIC BLK 2.21"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
108 In Stock |
|
$7.3791 / $10.2200 | Buy Now |
DISTI #
546-1594A-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.1x2.2x2.2" Black RoHS: Compliant | 276 |
|
$7.3700 / $9.3900 | Buy Now |
DISTI #
70164348
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V0,Black,2.2x2.2x1.57 In, IP54,1594 Series | Hammond Manufacturing 1594ABK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4500 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
185 In Stock 334 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
DISTI #
HM-1594ABK
|
TME | Enclosure: multipurpose, X: 56mm, Y: 56mm, Z: 40mm, 1594, ABS, black Min Qty: 1 | 10 |
|
$5.3700 / $6.9000 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 324 |
|
$7.0300 / $8.0300 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
185 In Stock 334 Factory Stock |
|
$7.2100 / $37.4700 | Buy Now |
Part Details for 1594ABK
1594ABK CAD Models
1594ABK Part Data Attributes:
|
1594ABK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1594ABK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |