There are no models available for this part yet.
Overview of 1594550000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1594550000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F4125
|
Newark | Terminal Block, Pcb, 3 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1594550000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1594550000
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 1594550000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1594550000
|
Mouser Electronics | Fixed Terminal Blocks LP 5.08/03/90 4.5SN OR BX | 0 |
|
$0.9140 / $2.3300 | Order Now | |
DISTI #
SMC-1594550000
|
Sensible Micro Corporation | Fixed Terminal Blocks Lp 5.08/03/90 4.5Sn Or Bx RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 1824 |
|
$0.7020 / $0.7605 | RFQ | |
DISTI #
1594550000
|
Avnet Abacus | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A (Alt: 1594550000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |