Part Details for 1593SIR10 by Hammond Manufacturing
Overview of 1593SIR10 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593SIR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6377
|
Newark | Infrared End Panels Rohs Compliant: Yes |Hammond 1593SIR10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$19.7000 / $23.9800 | Buy Now |
DISTI #
HM889-ND
|
DigiKey | PANEL REPLCMNT INFRARED 1593X/T Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$1.8325 / $3.1200 | Buy Now |
DISTI #
546-1593SIR10
|
Mouser Electronics | Enclosures, Boxes, & Cases Infared Panel Pack10 For 1593 Models S/T RoHS: Compliant | 0 |
|
$19.0300 / $23.0600 | Order Now |
DISTI #
70316256
|
RS | Enclosures, Infared Panel Pack10 For 1593 Models S/T | Hammond Manufacturing 1593SIR10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9700 / $20.8200 | RFQ |
|
Onlinecomponents.com | panels - infrared RoHS: Compliant | 203 Factory Stock |
|
$16.8000 / $23.5800 | Buy Now |
DISTI #
HM-1593SIR10
|
TME | Filter, X: 16mm, Y: 60mm, Z: 1.6mm, HM-1593S,HM-1593T, red Min Qty: 1 | 1 |
|
$20.5200 / $29.3100 | Buy Now |
|
Master Electronics | panels - infrared RoHS: Compliant | 203 Factory Stock |
|
$16.8000 / $23.5800 | Buy Now |
Part Details for 1593SIR10
1593SIR10 CAD Models
1593SIR10 Part Data Attributes:
|
1593SIR10
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593SIR10
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |