Part Details for 1593QBK by Hammond Manufacturing
Overview of 1593QBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593QBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7905
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:111.8Mm, External Width - Metric:66Mm, External Depth - Metric:28Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1593QBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1211 |
|
$4.6700 / $6.1800 | Buy Now |
DISTI #
15J3739
|
Newark | Enclosure, 1593 Series, Ergonomic, Recessed Top, Handheld, 112 Mm, 66 Mm, 28 Mm Rohs Compliant: Yes |Hammond 1593QBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.8300 | Buy Now |
DISTI #
HM359-ND
|
DigiKey | BOX PLASTIC BLK 4.41"L X 2.62"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1052 In Stock |
|
$4.2717 / $6.4200 | Buy Now |
DISTI #
546-1593QBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Instrument 4.4x2.6x1.1" Black RoHS: Compliant | 183 |
|
$3.9700 / $5.9300 | Buy Now |
DISTI #
70164467
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Black, 4.4x2.6x1.1 In, RH Series | Hammond Manufacturing 1593QBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0700 / $6.6000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
30 In Stock 1211 Factory Stock |
|
$4.0800 / $63.6000 | Buy Now |
DISTI #
HM-1593QBK
|
TME | Enclosure: with panel, X: 66mm, Y: 140mm, Z: 28mm, 1593, ABS, black Min Qty: 1 | 10 |
|
$4.5100 / $5.8000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
30 In Stock 1211 Factory Stock |
|
$4.0800 / $63.6000 | Buy Now |
Part Details for 1593QBK
1593QBK CAD Models
1593QBK Part Data Attributes:
|
1593QBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1593QBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |