Part Details for 1593PBK by Hammond Manufacturing
Overview of 1593PBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593PBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J3736
|
Newark | Enclosure, 1593 Series, Ergonomic, Recessed Top, Handheld, 92 Mm, 66 Mm, 28 Mm Rohs Compliant: Yes |Hammond 1593PBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$4.1400 / $5.4800 | Buy Now |
DISTI #
24B7902
|
Newark | Enclosure, Hand Held, Plastic, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:91.4Mm, External Width - Metric:66Mm, External Depth - Metric:28Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1593PBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3248 |
|
$4.1400 / $5.4800 | Buy Now |
DISTI #
HM357-ND
|
DigiKey | BOX PLASTIC BLK 3.62"L X 2.62"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
852 In Stock |
|
$3.7881 / $5.7000 | Buy Now |
DISTI #
546-1593PBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Instrument 3.6x2.6x1.1" Black RoHS: Compliant | 369 |
|
$3.7800 / $5.0300 | Buy Now |
DISTI #
70164465
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Black, 3.6x2.6x1.1 In, RH Series | Hammond Manufacturing 1593PBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant |
1 In Stock 3248 Factory Stock |
|
$3.4400 / $53.5800 | Buy Now |
|
Quest Components | 1 |
|
$5.1900 | Buy Now | |
DISTI #
HM-1593PBK
|
TME | Enclosure: with panel, with flap on baterries, 1593, X: 66mm, ABS Min Qty: 1 | 20 |
|
$4.0100 / $5.1500 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant |
1 In Stock 3248 Factory Stock |
|
$3.4400 / $53.5800 | Buy Now |