-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8058
|
Newark | Hand Held Enclosure, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:111.3Mm, External Width - Metric:75Mm, External Depth - Metric:25.1Mm, Ip Rating:-, Body Color:Black, Nema Rating:-, External Depth:1" Rohs Compliant: Yes |Hammond 1593NBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3413 |
|
$4.2700 / $6.1000 | Buy Now |
DISTI #
39K1329
|
Newark | Enclosure, 1593 Series, Ergonomic, Recessed Top, Handheld, 111.25 Mm, 75 Mm, 25.2 Mm Rohs Compliant: Yes |Hammond 1593NBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$4.1500 / $5.3300 | Buy Now |
DISTI #
HM963-ND
|
DigiKey | BOX PLASTIC BLK 4.38"L X 2.95"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
365 In Stock |
|
$3.9090 / $5.8800 | Buy Now |
DISTI #
546-1593NBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS, Instrument 4.3x2.9x1" Black RoHS: Compliant | 329 |
|
$3.9000 / $5.4300 | Buy Now |
DISTI #
70163842
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Black, 4.3x2.9x1 In, RH Series | Hammond Manufacturing 1593NBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 3413 Factory Stock |
|
$3.7300 / $58.2000 | Buy Now |
DISTI #
77781492
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held/Instrument Enclosures RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 200 |
|
$4.6977 / $4.8095 | Buy Now |
DISTI #
HM-1593NBK
|
TME | Enclosure: with panel, 1593, X: 66mm, Y: 140mm, Z: 28mm, ABS, black Min Qty: 1 | 200 |
|
$3.1400 / $4.0400 | Buy Now |
|
Powell Electronics | 110X75X25MM HAND HELD ENCL. Min Qty: 1 | 2253 |
|
$5.2900 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 3413 Factory Stock |
|
$3.7300 / $58.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy